text.skipToContent text.skipToNavigation

Manufacturer Part #

AR0134CSSM25SUEA0-DPBR

1/3-inch 1.2 Mp CMOS Digital Image Sensor with Global Shutter

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi AR0134CSSM25SUEA0-DPBR - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 1.7V to 1.95V
Optical Format: 1/3in
Supply Current: 200mA
Pixel Size: 3.75 x 3.75µm
Active Pixel: 1280H x 960V
Display Type: Monochrome
Shutter Type: Global Shutter
Operating Temp Range: -30°C to +70°C
Package Style:  BGA-63
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$46,124.00
USD
Quantity
Web Price
2,600+
$17.74
Product Variant Information section