text.skipToContent text.skipToNavigation

Manufacturer Part #

SHTC1-TR-1KS

SHTC1 Series Digital ±3% RH SMT Humidity Temperature Sensor - µDFN-8

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 1719
Product Specification Section
Sensirion SHTC1-TR-1KS - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: I2C
Resolution: 16b
Accuracy: ±3%RH
Response Time: 8s
Supply Voltage: 1.62V to 1.98V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  DFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$126.00
USD
Quantity
Unit Price
100
$1.26
300
$1.25
500
$1.24
1,500
$1.23
2,500+
$1.21
Product Variant Information section