text.skipToContent text.skipToNavigation

Manufacturer Part #

SG1-80-2

STRING POT, 80 INCH RANGE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity SG1-80-2 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Analog
Linear Range: 2032000mm
Supply Voltage: 30V
Operating Temp Range: -40°C to +70°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$2,080.40
USD
Quantity
Unit Price
1
$428.32
2
$423.01
3
$419.93
5
$416.08
10+
$407.93