Manufacturer Part #
MA730GQ-Z
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Product Specification Section
Monolithic Power Systems MA730GQ-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MA730GQ-Z - Technical Attributes
Attributes Table
Type: | Angular |
Supply Voltage: | 3V to 3.6V |
Supply Current: | 10.2mA to 13.8mA |
Interface: | SPI |
Power Dissipation: | 2W |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 1 |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
5,000+
$2.33
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount