

Manufacturer Part #
6127V3A90L.5
6127 Series 1/4" Shaft 3/8" Bushing 90° Angle Single Turn Position Sensor
Product Specification Section
TT Electronics - BI Technologies 6127V3A90L.5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies 6127V3A90L.5 - Technical Attributes
Attributes Table
Type: | Angular |
Output Type: | Voltage |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 8.5mA |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
70+
$23.12
Product Variant Information section
Available Packaging
Package Qty:
10 per Std. Mfr. Pkg
Mounting Method:
Panel Mount