Manufacturer Part #
02560411-000
LVDT MHR 500 ASSY
Product Specification Section
TE Connectivity 02560411-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 02560411-000 - Technical Attributes
Attributes Table
Type: | Linear |
Output Type: | Voltage |
Supply Voltage: | 3V |
Operating Temp Range: | -55°C to +150°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$224.15
3
$220.45
4
$219.49
10
$216.47
15+
$213.48
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk