text.skipToContent text.skipToNavigation

Manufacturer Part #

02560408-000

LVDT MHR 050 ASSY

Product Specification Section
TE Connectivity 02560408-000 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Voltage
Supply Voltage: 3V
Operating Temp Range: -55°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$830.20
USD
Quantity
Unit Price
1
$169.92
3
$167.26
5
$166.04
10
$164.40
20+
$161.83