TDC-GP30YA 1K in Reel by ScioSense | Flow Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TDC-GP30YA 1K

System-Integrated Solution for Ultrasonic Flow Meters

ECAD Model:
Mfr. Name: ScioSense
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ScioSense TDC-GP30YA 1K - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.5V to 3.6V
Supply Current: 0.9µA
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,890.00
USD
Quantity
Unit Price
1,000+
$4.89
Product Variant Information section