text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91220KDF-ABF-025-SP

MLX91220 Series 5.5 V 25 A 300 kHz Integrated Current Sensor IC - SOIC-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Melexis MLX91220KDF-ABF-025-SP - Technical Attributes
Attributes Table
Output Type: Ratiometric
Operating Frequency: 300kHz
Supply Current: 20mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
39
Total
$2.07
USD
Quantity
Unit Price
39
$2.07
117
$2.04
390
$2.01
780
$1.99
1,560+
$1.96
Product Variant Information section