text.skipToContent text.skipToNavigation

Manufacturer Part #

SCC433T-K03-004

SCC400T Series 3.3 V SPI Interface Accelerometer/Gyroscope Sensor - SOIC-16W

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata SCC433T-K03-004 - Technical Attributes
Attributes Table
Type: Accelerometer/Gyroscope
Output Type: Digital
Supply Current: 19mA
Supply Voltage: 3V to 3.6V
Temperature Range: -40°C to +110°C
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4
Multiple Of:
4
Total
$208.20
USD
Quantity
Unit Price
4
$52.05
12
$51.45
16
$51.29
40
$50.80
60+
$50.31
Product Variant Information section