text.skipToContent text.skipToNavigation

Manufacturer Part #

ZMOD4410AI3V

VOC Sensor for Water-Resistant Indoor Air Quality Applications

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Renesas ZMOD4410AI3V - Technical Attributes
Attributes Table
Type: Air Quality
Accuracy: 15%
Output Type: I2C
Supply Voltage: 1.7V to 3.6V
Supply Current: 2.4mA
Operating Temp Range: -40°C to +65°C
Storage Temperature Range: -50°C to +125°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
490
Germany (Online Only):
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.30
USD
Quantity
Unit Price
1
$2.30
25
$2.26
100
$2.22
250
$2.19
1,000+
$2.13
Product Variant Information section