text.skipToContent text.skipToNavigation

Manufacturer Part #

LIS3DHTR

LIS3DH Series 3 Axis ±2/±4/±8/±16 g Ultra Low Power "Nano" Accelerometer LGA-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2322
Product Specification Section
STMicroelectronics LIS3DHTR - Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8/±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-16
Mounting Method: Surface Mount
Features & Applications

 The LIS3DH is an ultra-low-power high-performance three-axis linear accelerometer belonging to the “nano” family, with digital I2C/SPI serial interface standard output. The device features ultra-low-power operational modes that allow advanced power saving and smart embedded functions.

The LIS3DH has dynamically user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1 Hz to 5.3 kHz. The self-test capability allows the user to check the functioning of the sensor in the final application. The device may be configured to generate interrupt signals using two independent inertial wake-up/free-fall events as well as by the position of the device itself. Thresholds and timing of interrupt generators are programmable by the end user on the fly. The LIS3DH has an integrated 32-level first-in, first-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor. The LIS3DH is available in small thin plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.

Pricing Section
Global Stock:
192,000
Germany (Online Only):
192,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,380.00
USD
Quantity
Unit Price
4,000+
$0.595