Manufacturer Part #
NVT2003DP,118
Translation - Voltage Levels BI VOLT-LVL TRANSL O-DRN P-P APP
Product Specification Section
NXP NVT2003DP,118 - Product Specification
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
NXP NVT2003DP,118 - Technical Attributes
Attributes Table
Package Style: | TSSOP-10 |
Mounting Method: | Surface Mount |
Features & Applications
The NVT2003DP,118 is a Bidirectional voltage level translator for open-drain, push-pull applications.
Features:
- Provides bidirectional voltage translation with no direction pin
- Less than 1.5 ns maximum propagation delay
- Allows voltage level translation between:
- 1.0 V Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 V Vref(B)
- 1.2 V Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 V Vref(B)
- 1.8 V Vref(A) and 3.3 V or 5 V Vref(B)
- 2.5 V Vref(A) and 5 V Vref(B)
- 3.3 V Vref(A) and 5 V Vref(B)
- Low 3.5 Ω ON-state connection between input and output ports
- 5 V tolerant I/O ports to support mixed-mode signal operation
- High-impedance An and Bn pins for EN = LOW
- Lock-up free operation
- Flow through pinout for ease of printed-circuit board tracerouting
- ESD protection exceeds 4 kV
- HBM per JESD22-A114
- CDM per JESD22-C101
Applications:
- Industrial
- Automotive
View the available list of voltage level translator
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.375
5,000
$0.37
10,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-10
Mounting Method:
Surface Mount