SIC454ED-T1-GE3 in Reel by Vishay | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC454ED-T1-GE3

4.5 V to 20 V 15 A 1 Output Adjustable microBuck DC/DC Converter -PowerWFQFN-34

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Vishay SIC454ED-T1-GE3 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 20V
Output Current-Max: 12A
Output Voltage Range: 0.3V to 12V
Output Type: Adjustable
Switching Frequency-Max: 300kHz
Operating Temp Range: -40°C to +150°C
Efficiency: 96%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 1%
Moisture Sensitivity Level: 1
Product Status: Active
Mounting Method: Surface Mount
Features & Applications
4.5 V to 20 V 15 A 1 Output Adjustable microBuck DC/DC Converter -PowerWFQFN-34
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,700.00
USD
Quantity
Unit Price
3,000+
$1.90
Product Variant Information section