text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3209DGU-LF-Z

MP3209 Series 6 V 350 mA 1.65 MHz Surface Mount Boost Converter - UTQFN-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3209DGU-LF-Z - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.5V to 6V
Output Current-Max: 350mA
Output Voltage Range: 3V to 22V
Switching Frequency-Max: 1.65MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,425.00
USD
Quantity
Web Price
5,000+
$0.885
Product Variant Information section