text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC28516T-E/PHA

MIC28516 Series 70 V 8 A SMT Synchronous DC/DC Buck Regulator - VQFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC28516T-E/PHA - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 70V
Output Current-Max: 8A
Output Voltage Range: 0.6V to 32V
Output Type: Adjustable
Switching Frequency-Max: 800kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  VQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$8,646.00
USD
Quantity
Web Price
3,300+
$2.62
Product Variant Information section