L7987L in Tube by STMicroelectronics | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L7987L

L7987L Series 61 V 2 A Asynchronous Step-Down Switching Regulator

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L7987L - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 61V
Output Current-Max: 2A
Output Voltage Range: 0.8V to 61V
Output Type: Adjustable
Switching Frequency-Max: 1.65MHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Quiescent Current: 2.5mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Product Status: Active
Package Style:  HTSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1920
Multiple Of:
1920
Total
$2,400.00
USD
Quantity
Unit Price
1
$1.34
40
$1.32
125
$1.30
400
$1.28
1,250+
$1.25
Product Variant Information section