Manufacturer Part #
L6562ADTR
L6562 Series 22.5 V 5 mA 4 Output Current Mode PFC Controller - SOIC-8
Product Specification Section
STMicroelectronics L6562ADTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6562ADTR - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The L6562ADTR is a 30 µA, 4 output current mode PFC controller and is available in SOIC-8 package.
The device features extremely low consumption and includes a disable function suitable for IC remote ON/OFF, which makes it easier to comply with energy saving requirements.
Features:
- Proprietary multiplier design for minimum THD
- Very accurate adjustable output overvoltage protection
- Ultra-low (30 µA) Start-up current
- Low (2.5 mA) quiescent current
- Digital leading-edge blanking on current sense
- Disable function on E/A input
- 1% (@ TJ = 25°C) internal reference voltage
- -600/+800mA totem pole gate driver with active pull-down during UVLO and voltage clamp
- DIP-8/SO-8 packages
Pricing Section
Global Stock:
32,500
Germany (Online Only):
32,500
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.375
5,000
$0.37
7,500
$0.365
12,500+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount