Manufacturer Part #
ISL78113AARAZ-T7A
ISL78113 Series 4.7 V 2 MHz 500 mA Synchronous Boost Converter - DFN-8
Product Specification Section
Renesas ISL78113AARAZ-T7A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL78113AARAZ-T7A - Technical Attributes
Attributes Table
Topology: | Boost |
Input Voltage: | 0.8V to 4.7V |
Output Current-Max: | 500mA |
Output Voltage Range: | 3V to 5.2V |
Switching Frequency-Max: | 2MHz |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
250
$0.85
750
$0.82
1,250
$0.805
2,500
$0.79
5,000+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount