text.skipToContent text.skipToNavigation

Manufacturer Part #

CPZ1061M-TL

ClampZero Series 650 V Off-Line Flyback Switcher IC - MinSOP-16A

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations CPZ1061M-TL - Technical Attributes
Attributes Table
Topology: Flyback
Output Type: Fixed
Switching Frequency-Max: 100kHz
Operating Temp Range: -40°C to +105°C
Efficiency: 95%
Storage Temperature Range: -65°C to +150°C
Power Consumption: 85W
Moisture Sensitivity Level: 3
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,350.00
USD
Quantity
Web Price
2,000
$0.675
4,000+
$0.65
Product Variant Information section