text.skipToContent text.skipToNavigation

Manufacturer Part #

BD9G201EFJ-LBE2

NonAECQ Step Down DCDCs

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM BD9G201EFJ-LBE2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 42V
Output Current-Max: 1.5A
Output Voltage Range: 0.8V to 42V
Output Type: Adjustable
Switching Frequency-Max: 330kHz
Operating Temp Range: -40°C to +105°C
Duty Cycle-Max: 99.9%
No. of Outputs: 1
Quiescent Current: 1.2mA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,825.00
USD
Quantity
Unit Price
2,500+
$1.13