ALTAIR04-900TR in Reel by STMicroelectronics | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ALTAIR04-900TR

ALTAIR04-900 Series 23V 166 KHz Off-Line All-Primary-Sensing Switching Regulator

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
STMicroelectronics ALTAIR04-900TR - Technical Attributes
Attributes Table
Input Voltage: 11.5V to 23V
Switching Frequency-Max: 166kHz
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
12,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,225.00
USD
Quantity
Unit Price
2,500
$0.49
5,000
$0.485
7,500+
$0.475
Product Variant Information section