Manufacturer Part #
7812SRH-C
7805SR Series 0.4 A Single Output 12 V DC/DC High-Efficiency Switching Regulator
Product Specification Section
Murata Power Solutions 7812SRH-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions 7812SRH-C - Technical Attributes
Attributes Table
Input Voltage: | 15V to 36V |
Mounting Method: | Through Hole |
Features & Applications
The 7812SRH-C is a part of 7803S series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in SIP-3 package.
Features:
- 3.3V/0.5A, 5V/0.5A or 12V/0.4A outputs; Pin and size-compatible with LM7805 & LM7812 regulators
- Up to 95% effi ciency – no heat sinks or thermal derating required
- Two SIP-packages fi t existing TO-220 footprints:
- Vertical-pin models occupy less than 0.1 square in
- Optional horizontal pins provide 0.350 in. installed height
- +7.5-36Vdc operating input range; Low 3mA quiescent current
- Built-in fi lter capacitors – no external components required
- –40 to +70°C operation at full load; Short-circuit protection
- Excellent load (±0.2%) and line (±0.3%) regulation
- Ideal for powering instrumentation from 9V/12V/24V/28V supplies or batteries
- Can be used with unregulated dc supplies protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
1
$10.59
4
$10.45
15
$10.31
25
$10.25
50+
$10.09
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole