text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXRE252ASA-7

ZXRE252 Series 36 V 1 % 100 mA Adjustable Surface Mount Shunt Regulator - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Diodes Incorporated ZXRE252ASA-7 - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: 0.5% to 1%
Reference Voltage: 2.495V
Output Voltage: 2.5V to 36V
Output Impedance: 0.5Ω
Output Current: 100mA
Cathode Current: 100mA
Power Dissipation: 330mW
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$165.30
USD
Quantity
Unit Price
3,000
$0.0551
9,000
$0.0538
15,000
$0.0531
30,000
$0.0523
60,000+
$0.051
Product Variant Information section