text.skipToContent text.skipToNavigation

Manufacturer Part #

ZHT431F01TA

ZHT431 Series 2 % 2.5 V SMT Adjustable Precision Zener Shunt Regulator - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZHT431F01TA - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±2%
Reference Voltage: 2.5V
Output Voltage: 2.5V to 20V
Cathode Current: 0.05mA to 100mA
Power Dissipation: 330mW
Operating Temp Range: -55°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The ZHT431F01TA is a three terminal adjustable shunt regulator offering excellent temperature stability and output current handling capability up to 100 mA.

It has an Operating temperature ranges b/w -55 °C to +125 °C and it is available in a SOT-23 package.

Features:

  • Surface mount SOT23 package
  • 0.5%, 1% and 2% tolerance
  • Maximum temperature coefficient 67 ppm/°C
  • Temperature compensated for operation over the full temperature range
  • Programmable output voltage
  • 50 μA to 100 mA current sink capability
  • Low output noise
  • Available in “Green” Molding Compound

Applications:

  • Series and shunt regulator
  • Voltage monitor
  • Over voltage / under voltage protection
  • Switch mode power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Unit Price
3,000
$0.275
6,000
$0.27
15,000+
$0.265
Product Variant Information section