text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1431AIDT

TL1431 Series Adjustable 2.5 to 36 V ±0.25 % Shunt Voltage Reference - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2252
Product Specification Section
STMicroelectronics TL1431AIDT - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±0.25%
Reference Voltage: 2.5V
Output Voltage: 2.49V to 36V
Output Impedance: 0.5Ω
Cathode Current: 1mA to 100mA
Power Dissipation: 960mW
Operating Temp Range: -40°C to +105°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,500
Germany (Online Only):
22,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$205.25
USD
Quantity
Unit Price
2,500
$0.0821
7,500
$0.08
10,000
$0.0795
25,000
$0.0778
37,500+
$0.0761
Product Variant Information section