Manufacturer Part #
AN431BN-ATRG1
AN431 Series 2.5 V ± 1% Adjustable Precision Shunt Regulator - SOT-23-3
Product Specification Section
Diodes Incorporated AN431BN-ATRG1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AN431BN-ATRG1 - Technical Attributes
Attributes Table
Accuracy: | ±1% |
Reference Voltage: | 2.5V |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0349
9,000
$0.0341
15,000
$0.0337
60,000
$0.0327
90,000+
$0.032
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount