text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2846DL3-05-TE2

NJM2846 Series 5 V 800 mA Fixed Output Surface Mount LDO Regulator - TO-252-5

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM2846DL3-05-TE2 - Technical Attributes
Attributes Table
Input Voltage-Max: 14V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.28V
Output Current-Max: 800mA
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,100.00
USD
Quantity
Web Price
3,000+
$0.70
Product Variant Information section