text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV662SQ15T1G

Low Iq Low-Dropout Voltage Regulator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV662SQ15T1G - Technical Attributes
Attributes Table
Input Voltage-Max: 6V
Output Voltage Fixed: 1.5V
Dropout Voltage-Max: 0.95V
Output Current-Max: 100mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 0.1µA
No. of Outputs: Single
Load Regulation: 20mV
Line Regulation: 10mV
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,080.00
USD
Quantity
Web Price
3,000
$0.36
6,000
$0.35
9,000
$0.35
12,000
$0.345
15,000+
$0.335
Product Variant Information section