Manufacturer Part #
NCP59801CML330TCG
1 Output 1 A Low Noise Fixed Positive Linear Voltage Regulator IC - DFNW-8
Product Specification Section
onsemi NCP59801CML330TCG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP59801CML330TCG - Technical Attributes
Attributes Table
Input Voltage-Min: | 1.6V |
Input Voltage-Max: | 5.5V |
Output Voltage Range: | 3.3V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 0.198V |
Output Current-Max: | 1A |
Operating Temp Range: | 150°C |
Regulator Topology: | Fixed |
Quiescent Current: | 35µA |
No. of Outputs: | 1 |
Load Regulation: | 2mV |
Current - Limit: | 1500mA |
Line Regulation: | 0.5mV |
Package Style: | DFNW-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
3,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFNW-8
Mounting Method:
Surface Mount