text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1117IST33T3G

NCP1117 Series 1 A Fixed and Adjustable Positive Vout 3.3 V LDO Regulator SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1117IST33T3G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.9V
Input Voltage-Max: 12V
Dropout Voltage-Max: 1.2V
Output Current-Max: 1A
Operating Temp Range: -55°C to +150°C
Regulator Topology: Adjustable Fixed
Quiescent Current: 6mA
No. of Outputs: 1
Output Noise: 0.003V
Current - Limit: 1500mA
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$724.00
USD
Quantity
Web Price
4,000
$0.181
8,000
$0.177
12,000+
$0.173
Product Variant Information section