text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5325-1.2YMT-TR

LOW VIN/VOUT LOW IQ 400MA ULDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5325-1.2YMT-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 250mV
Output Current-Max: 400mA
Package Style:  TMLF-6
Mounting Method: Surface Mount
Features & Applications
The MIC5325 is a high performance, µCap low dropout regulator, offering ultra-low operating current while maintaining very fast transient response. The MIC5325 can source up to 400mA of output current and allows a low input supply voltage source to increase system efficiency.

Ideal for battery operated applications; the MIC5325 offers high accuracy, extremely low dropout voltage, and low ground current at all load conditions. The MIC5325 can also be put into a zero-off-mode current state,drawing virtually no current when disabled. The MIC5325 is available in fixed output voltages in the  6 pin 2mm x 2mm Thin MLF ® leadless package.

Features:

  • Wide input voltage range: 1.7V to 5.5V
  • Stable with 1 µF ceramic output capacitor
  • Ultra-low dropout voltage ULDO™ 110mV @ 400mA
  • ±2% voltage accuracy over temperature
  • Bias supply voltage range: 2.5V to 5.5V
  • Adjustable output voltage range: 0.8V to 2.0V
  • Ultra-low ground current 35 µA typical
  • 400mA maximum output current per LDO
  • Very fast transient response
  • Thermal shutdown and current limit protection
  • Tiny 6-pin 2mm x 2mm Thin MLF ® package

Applications:

  • Low-powre handheld devices
  • Portable electronics
  • GPS receivers
  • Post regulator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,100.00
USD
Quantity
Web Price
5,000+
$1.22
Product Variant Information section