Manufacturer Part #
MIC5206-3.3YM5-TR
MIC5206 Series 3.3 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5
Microchip MIC5206-3.3YM5-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of G700 as a new mold compound material for selected Micrel MIC3490, MIC52xx, MIC62xxxM5, SPN020xxxx device families available in 5L SOT-23 package assembled at STAR assembly site.Reason for Change:To improve manufacturability by qualifying G700 mold compound material and DAP surface prep.Change Implementation Status:In ProgressEstimated First Ship Date:November 15, 2022 (date code: 2247)
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of G700 as a new mold compound material for selected Micrel MIC3490, MIC52xx, MIC62xxxM5, SPN020xxxx device families available in 5L SOT-23 package assembled at STAR assembly site.Reason for Change:To improve manufacturability by qualifying G700 mold compound material and DAP surface prep.Change Implementation Status:In ProgressEstimated First Ship Date:November 15, 2022 (date code: 2247)
PCN Status:Initial NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of G700 as a new mold compound material and DAP surface prep for selected Micrel MIC3490, MIC52xx, MIC62xxxM5, SPN020xxxx device families available in 5L SOT-23 package assembled at STAR assembly site.Impacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve manufacturability by qualifying G700 mold compound material and DAP surface prep.Change Implementation Status:In ProgressEstimated Qualification Completion Date:May 2022
Part Status:
Microchip MIC5206-3.3YM5-TR - Technical Attributes
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 16V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 350mV |
Output Current-Max: | 150mA |
Rated Power: | 0.45W |
Tolerance (%): | ±1% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 5µA |
No. of Outputs: | Single |
Output Noise: | 260V |
Current - Limit: | 500mA |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
The MIC5206-3.3YM5 TR is an efficient linear voltage regulator with very low dropout voltage (typically 17 mV at light loads and 165 mV at 150 mA), and very low ground current (600 µA at 100 mA output), with better than 1% initial accuracy. It has a logic compatible enable/shutdown control input and an internal under voltage monitor.
Designed especially for hand-held, battery-powered devices, the MIC5206 can be switched by a CMOS or TTL compatible logic signal. When disabled, power consumption drops nearly to zero. Dropout ground current is minimized to prolong battery life.
The MIC5206 is available in several fixed voltages in a tiny SOT-23-5 package. It features a pinout, similar to the LP2980, but has significantly better performance. Fixed and adjustable output voltage versions, featuring the reference bypass option, are available in the 8-lead Micrel Mini 8™ 8-lead MSOP (micro small-outline package).
Features:
- Error flag indicates undervoltage fault
- High output voltage accuracy
- Guaranteed 150 mA output
- Ultra-low-noise output (8-lead versions)
- Low quiescent current
- Low dropout voltage
- Extremely tight load and line regulation
- Very low temperature coefficient
- Current and thermal limiting
- Reversed-battery protection
- “Zero” off-mode current
- Logic-controlled electronic enable
Applications:
- Cellular telephones
- Laptop, notebook, and palmtop computers
- Battery-powered equipment
- PCMCIA VCC and VPP regulation/switching
- Consumer/personal electronics
- SMPS post-regulator/dc-to-dc modules
- High-efficiency linear power supplies
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount