text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1754ST-1802E/CB

HIGH PSRR 150MA LDO, VIN 16V MAX

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1754ST-1802E/CB - Technical Attributes
Attributes Table
Input Voltage-Min: 3.6V
Input Voltage-Max: 16V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 500mV
Output Current-Max: 150mA
Package Style:  SOT-23A-3
Mounting Method: Surface Mount
Features & Applications

The MCP1754ST-1802E/CB is a 150 mA, 3 to 16 Vin High Performance Low Dropout (LDO)Regulator, available in SOT-23A-3 package.

The input operating range is specified from 3.6V to 16.0V, making it an ideal choice for four to six primary cell battery-powered applications, 12V mobile applications and one- to  three-cell Li-Ionpowered applications

Features:

  • High PSRR: >70 dB @ 1 kHz typical
  • 56.0 μA Typical Quiescent Current
  • Input Operating Voltage Range: 3.6 V to16.0 V
  • 150 mA Output Current for All Output Voltages
  • Low Drop Out Voltage, 300 mV Typical @ 150 mA
  • 0.4% Typical Output Voltage Tolerance
  • Standard Output Voltage Options (1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 4.0V, 5.0V)
  • Output Voltage Range 1.8 V to 5.5 V in 0.1 V Increments (tighter increments also possible per
    design)
  • Output Voltage Tolerances of ±2.0% Over Entire Temperature Range
  • Stable with Minimum 1.0 μF Output Capacitance
  • Power Good Output
  • Shutdown Input
  • True Current Foldback Protection
  • Short-Circuit Protection
  • Overtemperature Protection

Applications:

  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • 2.5V to 1.XV Regulators

View the MCP17 series of Linear Regulators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,410.00
USD
Quantity
Web Price
3,000+
$0.47
Product Variant Information section