Manufacturer Part #
MCP1701AT-5002I/MB
MCP1701A Series 250 mA 5 V Fixed Output LDO Voltage Regulator - SOT-89
Product Specification Section
Microchip MCP1701AT-5002I/MB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP1701AT-5002I/MB - Technical Attributes
Attributes Table
Input Voltage-Max: | 10V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 600mV |
Output Current-Max: | 250mA |
Rated Power: | 500mW |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +85°C |
Regulator Topology: | Fixed |
Quiescent Current: | 4.5µA |
No. of Outputs: | Single |
Load Regulation (%): | 1.6% |
Line Regulation (%): | 0.3% |
Package Style: | SOT-89 (SC-62) |
Mounting Method: | Surface Mount |
Features & Applications
The MCP1701AT-5002I/MB is a 5 V, 250 mA Low Drop-Out Positive Voltage Regulator, available in SOT-89-3 package.
The input operating range is specified up to 10 V, making it ideal for lithium-ion (one or two cells), 9 V alkaline and other two and three primary cell battery-powered applications.
Features:
- 2.0 μA Typical Quiescent Current
- Input Operating Voltage Range up to 10.0V
- Low-Dropout Voltage (LDO):
- 120 mV (typical) @ 100 mA
- 380 mV (typical) @ 200 mA
- High Output Current: 250 mA (VOUT = 5.0V)
- High-Accuracy Output Voltage: ±2% (max)
- Low Temperature Drift: ±100 ppm/°C (typical)
- Excellent Line Regulation: 0.2%/V (typical)
- Package Options: 3-Pin SOT-23A, 3-Pin SOT-89, and 3-Pin TO-92
- Short Circuit Protection
- Standard Output Voltage Options:
- 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
Applications:
- Battery-Powered Devices
- Battery-Powered Alarm Circuits
- Smoke Detectors
- CO2 Detectors
- Smart Battery Packs
- PDAs
- Low-Quiescent Current Voltage Reference
- Cameras and Portable Video Equipment
- Pagers and Cellular Phones
- Solar-Powered Instruments
- Consumer Products
- Microcontroller Power
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1,000
$0.595
2,000
$0.58
3,000
$0.575
4,000
$0.57
5,000+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount