Manufacturer Part #
LDK320AM33R
200 mA low quiescent current and high PSRR voltage regulator
Product Specification Section
STMicroelectronics LDK320AM33R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LDK320AM33R - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 18V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 200mV |
Output Current-Max: | 200mA |
Tolerance (%): | ±0.5% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 90µA |
No. of Outputs: | 1 |
Load Regulation: | 15mV |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
792,000
Germany (Online Only):
792,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.178
6,000
$0.176
12,000
$0.174
45,000+
$0.17
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount