text.skipToContent text.skipToNavigation

Manufacturer Part #

LD56020J110R

LD56020 Series 5.5 V 200 mA Fixed 1 Output Linear Voltage Regulator -FlipChip-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD56020J110R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.1V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.6V to 4V
Dropout Voltage-Max: 90mV
Output Current-Max: 200mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Quiescent Current: 25µA
No. of Outputs: 1
Output Noise: 8.8µV
Load Regulation: 5mV
Current - Limit: 300mA
Package Style:  FLIP CHIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,260.00
USD
Quantity
Unit Price
10,000
$0.126
20,000
$0.124
30,000+
$0.123
Product Variant Information section