text.skipToContent text.skipToNavigation

Manufacturer Part #

LD1086D2T33TR

LD1086 Series 3.3 V 1.5 A Adjustable & Fixed Positive Voltage Regulator - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2436
Product Specification Section
STMicroelectronics LD1086D2T33TR - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 3.3V
Output Current-Max: 1.5A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 10mA
No. of Outputs: Single
Load Regulation: 10mV
Line Regulation: 6mV
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The LD1086D2T33TR is a low drop voltage regulator capable of providing up to 1.5 A of output current. Dropout is guaranteed at a maximum of 1.2 V at the maximum output current, decreasing at lower loads. The LD1086xx is pin-to-pin compatible with older 3-terminal adjustable regulators, but has better performance in terms of drop and output tolerance.

The 2.85 V output version is suitable for SCSI-2 active terminations. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1086xx quiescent current flows into the load, increasing efficiency. Only a 10 μF (minimum) capacitor is needed for stability. The device is available in a TO-220, D²PAK, D²PAK/A or DPAK package. On-chip trimming allows the regulator to reach a very tight output voltage tolerance; within ± 1% at 25 °C.

Features:

  • Typical dropout: 1.3 V at 1.5 A
  • Three-terminal adjustable or fixed output voltage: 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V, 12 V
  • Automotive grade (adjustable VOUT in TO-220 and DPAK packages only)
  • Output current guaranteed up to 1.5 A
  • Output tolerance: ± 1% at 25 °C and ± 2% in full temperature range
  • Internal power and thermal limit
  • Wide operating temperature range -40 °C to 125 °C
  • Package available: TO-220, D²PAK, D²PAK/A, DPAK
  • Pinout compatibility with standard adjustable voltage regulators

View the Complete family of LD1086 Linear Regulators

Pricing Section
Global Stock:
32,000
Germany (Online Only):
32,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
1,000
$0.34
3,000
$0.33
10,000
$0.325
20,000+
$0.32