text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7583AQ-MP-13

AP7583AQ Series 300 mA Adjustable Output SMT Linear Regulator - MSOP-8EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7583AQ-MP-13 - Technical Attributes
Attributes Table
Input Voltage-Max: 42V
Output Voltage Range: 1.2V to 5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 0.7V
Output Current-Max: 300mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 6µA
Load Regulation: 20mV
Line Regulation: 10mV
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$862.50
USD
Quantity
Unit Price
2,500
$0.345
5,000
$0.34
10,000+
$0.335
Product Variant Information section