text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2112K-3.3TRG1

AP2112 Series 0.6 A 3.3 V Fixed Output SMT LDO Linear Regulator - SOT23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Diodes Incorporated AP2112K-3.3TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.25V
Output Current-Max: 600mA
Tolerance (%): ±1.5%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 80µA
No. of Outputs: Single
Output Noise: 50µV
Load Regulation (%): 1%
Current - Limit: 50mA
Line Regulation (%): 0.1%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$209.10
USD
Quantity
Unit Price
3,000
$0.0697
9,000
$0.0679
12,000
$0.0675
30,000
$0.0661
45,000+
$0.0647
Product Variant Information section