text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL8202MIRZ-T

ISL8202M: 3A Single Channel High Efficiency DC/DC Step-Down Power Module, QFN-22

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL8202MIRZ-T - Technical Attributes
Attributes Table
Input Voltage: 2.6V to 5.5V
Output Voltage: 5V
Output Current: 3A
Efficiency: 95%
Frequency Range: 3.5MHz
Package Style:  QFN-22
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$11,790.00
USD
Quantity
Web Price
3,000+
$3.93
Product Variant Information section