text.skipToContent text.skipToNavigation

Manufacturer Part #

IRSM836-035MB

IRSM836 Series 500 V 3 A 36 W SMT Integrated Power Module - PQFN-27 (12x12)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 1340
Product Specification Section
Infineon IRSM836-035MB - Technical Attributes
Attributes Table
Input Voltage: 13.5V to 16.5V
Output Voltage: 500V
Output Power: 36W
Output Current: 3A
Package Style:  PQFN-27
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$3,760.00
USD
Quantity
Unit Price
160+
$4.70
Product Variant Information section