Manufacturer Part #
UPD166038T1J-E1-AY
UPD166038T1J Series 28 V Dual N-Channel High Side Power Switch - Power HSSOP-12
Product Specification Section
Renesas UPD166038T1J-E1-AY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas UPD166038T1J-E1-AY - Technical Attributes
Attributes Table
Clamping Voltage-Max: | 40V |
Configuration: | High Side |
Input Voltage: | 4.5V to 28V |
No of Elements: | Dual |
On-state Resistance-Max: | 48mΩ |
Type: | Power Switch |
Operating Temp Range: | -40°C to +150°C |
Turn-off Delay Time: | 150µs |
Turn-on Delay Time: | 100µs |
Current - Limit: | 75A |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1,500+
$2.18
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount