Manufacturer Part #
SIPQ32433BDN-T1E3
2.8 V to 22 V 78 mOhm Reverse Current Blocking eFuse
Product Specification Section
Vishay SIPQ32433BDN-T1E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SIPQ32433BDN-T1E3 - Technical Attributes
Attributes Table
Configuration: | General |
Input Voltage: | 2.8V to 22V |
No of Elements: | Single |
On-state Resistance-Max: | 78mΩ |
Type: | Power Switch |
Operating Temp Range: | -40°C to +125°C |
Turn-on Delay Time: | 190µs |
Current - Limit: | 4.5A |
Package Style: | DFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
2,500+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount