Manufacturer Part #
ISO808TR
ISO808 Series 36 V 0.7 A 8 Channel High Side Power Switch - PowerSO-36
Product Specification Section
STMicroelectronics ISO808TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ISO808TR - Technical Attributes
Attributes Table
Clamping Voltage-Max: | 57V |
Configuration: | High Side |
Input Voltage: | 9.2V to 36V |
No of Elements: | Eight |
On-state Resistance-Max: | 0.16Ω |
Type: | Relay Driver |
Operating Temp Range: | -40°C to +125°C |
Turn-off Delay Time: | 43µs |
Turn-on Delay Time: | 15µs |
Current - Limit: | 0.7A |
Rise Time: | 19µs |
Fall Time: | 7µs |
Package Style: | POWERSO-36 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
600+
$4.59
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Package Style:
POWERSO-36
Mounting Method:
Surface Mount