text.skipToContent text.skipToNavigation

Manufacturer Part #

ISO1H811GAUMA1

ISO1H811G Series 5.5 V Galvanic Isolated 8 Ch High-Side Switch - PG-DSO-36

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Infineon ISO1H811GAUMA1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 60V
Configuration: High Side
Input Voltage: 3V to 5.5V
No of Elements: Eight
On-state Resistance-Max: 200mΩ
Rated Current-Max: 0.625A
Type: Power Switch
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,600
Germany (Online Only):
1,600
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$3,624.00
USD
Quantity
Web Price
800+
$4.53
Product Variant Information section