text.skipToContent text.skipToNavigation

Manufacturer Part #

BD6522F-E2

BD6522 Series 3 - 5.5 V 60 mOhm 2 A Load Switch IC - SOIC-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD6522F-E2 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 3V to 5.5V
No of Elements: Single
On-state Resistance-Max: 70mΩ
Rated Current-Max: 2A
Type: Load Switch
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,450.00
USD
Quantity
Web Price
2,500+
$1.78
Product Variant Information section