Manufacturer Part #
BD2247G-GTR
BD2247G Series 5.5 V 155 mOhm SMT Current Limit High Side Switch - SSOP-5
Product Specification Section
ROHM BD2247G-GTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD2247G-GTR - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 2.7V to 5.5V |
No of Elements: | Single |
On-state Resistance-Max: | 155mΩ |
Rated Current-Max: | 0.9A |
Type: | Current Limit Switch |
Package Style: | SSOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
3,000+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOP-5
Mounting Method:
Surface Mount