text.skipToContent text.skipToNavigation

Manufacturer Part #

BD2051AFJ-E2

BD2051AFJ Series 2.7 to 5.5 V 100 mOhm Single Channel Hi Side Switch - SOP-J8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD2051AFJ-E2 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 100mΩ
Rated Current-Max: 1A
Type: Current Limit Switch
Package Style:  SOP-J8
Mounting Method: Surface Mount
Features & Applications

The BD2051AFJ-E2 is a 2.7 V 100 mOhm Single Channel Hi Side Switch for USB Devices and Memory Cards available in SOIC-J8 surface mount package.It is a high side switch having over current protection used in power supply line of universla serial bus(USB).

Features:

  • Built-in low on resistance Nch MOSFET Switch
    • Typ= 80 mΩ (BD2041AF/BD2051AFJ)
    • Typ= 100 mΩ(BD6519FJ)
  • Continuous current load
    • Typ=0.5 A (BD2041AFJ, BD2051AFJ, BD6518FJ, BD6519FJ)
    • Typ=1.0 A (BD2061AFJ, BD2065AFJ)
  • Soft start circuit
  • Over current detection
  • Thermal shutdown
  • Under voltage lockout
  • Open drain error flag output
  • Reverse-current protection when power switch off
  • Power supply voltage range
  • 2.7 V to 5.5 V (BD2041AF, BD2051AFJ, BD2061AFJ, BD2065AFJ)
  • 3.0 V to 5.5 V (BD6518FJ, BD6519FJ)
  • Operating temperature range -40°C to 85°C

Applications:

  • PC
  • PC peripheral equipment
  • USB hub in consumer appliances
  • car accessory

View the BD2 Series of Power Switches 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$862.50
USD
Quantity
Unit Price
2,500
$0.345
5,000
$0.34
7,500
$0.335
12,500+
$0.33
Product Variant Information section