text.skipToContent text.skipToNavigation

Manufacturer Part #

XDPE15284D0000XUMA1

DC DC Controller Dual-Output Synchronous Buck 40-Pin VQFN

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon XDPE15284D0000XUMA1 - Technical Attributes
Attributes Table
Type: PWM Controller
Supply Voltage: 1.8V to 3.3V
Package Style:  VQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$13,360.00
USD
Quantity
Unit Price
4,000+
$3.34
Product Variant Information section